



40-6518-10 | |
|---|---|
DigiKey Part Number | A411-ND |
Manufacturer | |
Manufacturer Product Number | 40-6518-10 |
Description | CONN IC DIP SOCKET 40POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 40 (2 x 20) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.09000 | ¥71.09 |
| 12 | ¥59.60333 | ¥715.24 |
| 36 | ¥55.15194 | ¥1,985.47 |
| 60 | ¥53.19933 | ¥3,191.96 |
| 108 | ¥51.03704 | ¥5,512.00 |
| 252 | ¥48.07643 | ¥12,115.26 |
| 504 | ¥45.78315 | ¥23,074.71 |
| 1,008 | ¥43.60010 | ¥43,948.90 |


