Red LED Indication - Discrete 1.6V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-K150

DigiKey Part Number
1080-1067-ND
Manufacturer
Manufacturer Product Number
HLMP-K150
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.6V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
1.6V
Packaging
Bulk
Current - Test
1mA
Part Status
Active
Viewing Angle
60°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
660nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.30mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-K150-C0002Broadcom Limited26,542516-HLMP-K150-C0002CT-ND¥4.71000Parametric Equivalent
In-Stock: 2,204
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.86900¥18.69
250¥1.17068¥292.67
500¥1.07424¥537.12
1,000¥0.99196¥991.96
2,000¥0.92175¥1,843.50
5,000¥0.84482¥4,224.10
10,000¥0.79675¥7,967.50
25,000¥0.74423¥18,605.75
Manufacturers Standard Package