Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2S

DigiKey Part Number
MB2STR-ND - Tape & Reel (TR)
MB2SCT-ND - Cut Tape (CT)
MB2SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB2S
Description
BRIDGE RECT 1P 200V 500MA 4-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MB2S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Standard
Supplier Device Package
4-SOIC
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S80Diotec Semiconductor3,3884878-S80CT-ND¥3.80000Similar
In-Stock: 106,963
Factory Stock: 96,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.34100¥33.41
100¥2.13690¥213.69
500¥1.61442¥807.21
1,000¥1.44597¥1,445.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.14037¥3,421.11
6,000¥1.04032¥6,241.92
Manufacturers Standard Package