
MB2S | |
|---|---|
DigiKey Part Number | 4878-MB2STR-ND - Tape & Reel (TR) 4878-MB2SCT-ND - Cut Tape (CT) 4878-MB2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB2S |
Description | BRIDGE RECT 1P 200V 0.5A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | MB2S Models |
Category | Current - Average Rectified (Io) 500 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 200 V | Supplier Device Package TO-269AA MINIDIL SLIM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB2S | Diotec Semiconductor | 4,838 | 4878-MB2SCT-ND | ¥3.31000 | Parametric Equivalent |
| MB2S | Good-Ark Semiconductor | 2,854 | 4786-MB2SCT-ND | ¥2.98000 | Parametric Equivalent |
| MB2S-E3/45 | Vishay General Semiconductor - Diodes Division | 1,721 | MB2S-E3/45GI-ND | ¥7.11000 | Parametric Equivalent |
| MB2S-E3/80 | Vishay General Semiconductor - Diodes Division | 47,856 | MB2S-E3/80GICT-ND | ¥6.86000 | Parametric Equivalent |
| MB2S-TP | MCC (Micro Commercial Components) | 14,051 | MB2S-TPMSCT-ND | ¥4.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.03400 | ¥20.34 |
| 100 | ¥1.27940 | ¥127.94 |
| 500 | ¥0.95056 | ¥475.28 |
| 1,000 | ¥0.84404 | ¥844.04 |
| 2,000 | ¥0.75423 | ¥1,508.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.65687 | ¥3,284.35 |
| 10,000 | ¥0.59661 | ¥5,966.10 |
| 15,000 | ¥0.56589 | ¥8,488.35 |
| 25,000 | ¥0.53136 | ¥13,284.00 |
| 35,000 | ¥0.51091 | ¥17,881.85 |
| 50,000 | ¥0.49103 | ¥24,551.50 |




