
MB2S | |
|---|---|
DigiKey Part Number | 5272-MB2STR-ND - Tape & Reel (TR) 5272-MB2SCT-ND - Cut Tape (CT) 5272-MB2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB2S |
Description | RECTIFIER BRIDGE DIODE SINGLE 20 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SOP |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer EVVO | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 200 V | Supplier Device Package 4-SOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.05900 | ¥10.59 |
| 100 | ¥0.65500 | ¥65.50 |
| 500 | ¥0.47766 | ¥238.83 |
| 1,000 | ¥0.41994 | ¥419.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34628 | ¥1,038.84 |
| 6,000 | ¥0.30908 | ¥1,854.48 |
| 9,000 | ¥0.29008 | ¥2,610.72 |
| 15,000 | ¥0.26872 | ¥4,030.80 |
| 21,000 | ¥0.25605 | ¥5,377.05 |
| 30,000 | ¥0.24373 | ¥7,311.90 |


