
MB2S | |
|---|---|
DigiKey Part Number | 1655-MB2STR-ND - Tape & Reel (TR) 1655-MB2SCT-ND - Cut Tape (CT) 1655-MB2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB2S |
Description | BRIDGE RECT 1P 200V 500MA MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package MBS |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.31500 | ¥13.15 |
| 100 | ¥0.81710 | ¥81.71 |
| 500 | ¥0.59922 | ¥299.61 |
| 1,000 | ¥0.52844 | ¥528.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43821 | ¥1,314.63 |
| 6,000 | ¥0.39265 | ¥2,355.90 |
| 9,000 | ¥0.36939 | ¥3,324.51 |
| 15,000 | ¥0.34324 | ¥5,148.60 |
| 21,000 | ¥0.32775 | ¥6,882.75 |
| 30,000 | ¥0.31268 | ¥9,380.40 |



