MB1S-TP | ||
---|---|---|
DigiKey Part Number | MB1S-TPMSTR-ND - Tape & Reel (TR) MB1S-TPMSCT-ND - Cut Tape (CT) MB1S-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MB1S-TP | |
Description | BRIDGE RECT 1P 100V 500MA MBS-1 | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount MBS-1 | |
EDA/CAD Models | MB1S-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥2.21900 | ¥22.19 |
100 | ¥1.33000 | ¥133.00 |
500 | ¥1.23168 | ¥615.84 |
1,000 | ¥0.83754 | ¥837.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77103 | ¥2,313.09 |
6,000 | ¥0.73900 | ¥4,434.00 |
9,000 | ¥0.66510 | ¥5,985.90 |
30,000 | ¥0.65525 | ¥19,657.50 |
75,000 | ¥0.61584 | ¥46,188.00 |