Bridge Rectifier Single Phase Standard 400 V Through Hole DFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF04M

DigiKey Part Number
DF04MDI-ND
Manufacturer
Manufacturer Product Number
DF04M
Description
BRIDGE RECT 1PHASE 400V 1A DFM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole DFM
Datasheet
 Datasheet
EDA/CAD Models
DF04M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tube
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.300", 7.62mm)
Technology
Standard
Supplier Device Package
DFM
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB101-BPMCC (Micro Commercial Components)6,905DB101-BPMS-ND¥8.19000Similar
DB104-BPMCC (Micro Commercial Components)206,383DB104-BPMS-ND¥9.10000Similar
In-Stock: 104,276
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
50¥2.67620¥133.81
100¥2.35360¥235.36
500¥1.78450¥892.25
1,000¥1.60099¥1,600.99
2,000¥1.44634¥2,892.68
5,000¥1.27884¥6,394.20
10,000¥1.17527¥11,752.70
50,000¥0.99397¥49,698.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.