Static Shielding Bag <25nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13445

DigiKey Part Number
16-1030-ND
Manufacturer
Manufacturer Product Number
13445
Description
BAG STATIC SHIELD MTL IN 6"X10"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Discharge Shielding
<25nJ
Manufacturer
Desco
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bag
Length - Inside
10" (254mm)
Part Status
Active
Width - Inside
6" (152.4mm)
Type
Static Shielding Bag
Color
Silver
Metal Layer
In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,831
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.54000¥1.54