901-144-8RFX

DigiKey Part Number
ARFX1231-ND
Manufacturer
Manufacturer Product Number
901-144-8RFX
Description
CONN SMA JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
901-144-8RFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.27000¥48.27
10¥43.84100¥438.41
25¥41.52560¥1,038.14
50¥40.55840¥2,027.92
100¥38.62750¥3,862.75
300¥33.79897¥10,139.69
500¥32.83326¥16,416.63
1,000¥28.00479¥28,004.79
2,500¥26.07342¥65,183.55
Manufacturers Standard Package