



ST0228-30-001-A | |
|---|---|
DigiKey Part Number | 115-ST0228-30-001-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0228-30-001-A |
Description | RF ANTENNA STICK SMA PLUG DUAL B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.8dBi, 4.9dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.717" (196.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.41000 | ¥76.41 |
| 10 | ¥59.42400 | ¥594.24 |
| 25 | ¥55.19040 | ¥1,379.76 |
| 100 | ¥50.53300 | ¥5,053.30 |
| 250 | ¥48.31348 | ¥12,078.37 |
| 500 | ¥46.97546 | ¥23,487.73 |
| 1,000 | ¥46.24486 | ¥46,244.86 |















