251206(3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
251206(3216)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2512066017Y1

DigiKey Part Number
1934-1489-2-ND - Tape & Reel (TR)
1934-1489-1-ND - Cut Tape (CT)
1934-1489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2512066017Y1
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1A 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
2512066017Y1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93,643
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.18000¥1.18
10¥0.82800¥8.28
25¥0.71640¥17.91
50¥0.64380¥32.19
100¥0.57530¥57.53
250¥0.49404¥123.51
500¥0.43810¥219.05
1,000¥0.38632¥386.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27740¥832.20
6,000¥0.26399¥1,583.94
Manufacturers Standard Package