


B370-13-F | |
|---|---|
DigiKey Part Number | B370-FDITR-ND - Tape & Reel (TR) B370-FDICT-ND - Cut Tape (CT) B370-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B370-13-F |
Description | DIODE SCHOTTKY 70V 3A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B370-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 3 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥5.85500 | ¥58.55 |
| 100 | ¥3.82820 | ¥382.82 |
| 500 | ¥2.95602 | ¥1,478.01 |
| 1,000 | ¥2.67501 | ¥2,675.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.31811 | ¥6,954.33 |
| 6,000 | ¥2.13837 | ¥12,830.22 |
| 9,000 | ¥2.04681 | ¥18,421.29 |
| 15,000 | ¥1.94394 | ¥29,159.10 |
| 21,000 | ¥1.88304 | ¥39,543.84 |
| 30,000 | ¥1.82385 | ¥54,715.50 |




