SI3471A-A01-IM | ||
---|---|---|
DigiKey Part Number | 336-SI3471A-A01-IM-ND | |
Manufacturer | ||
Manufacturer Product Number | SI3471A-A01-IM | |
Description | SINGLE ETHERNET PORT 90W 802.3BT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE), 802.3af (PoE), 802.3bt 38-QFN (5x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | SI3471A-A01-IM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥31.21200 | ¥312.12 |
25 | ¥29.50760 | ¥737.69 |
80 | ¥25.57313 | ¥2,045.85 |
364 | ¥24.26179 | ¥8,831.29 |
728 | ¥23.08879 | ¥16,808.64 |