N-Channel 100 V 60A (Tc) 94W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD60N10S4L12ATMA1

DigiKey Part Number
IPD60N10S4L12ATMA1TR-ND - Tape & Reel (TR)
IPD60N10S4L12ATMA1CT-ND - Cut Tape (CT)
IPD60N10S4L12ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60N10S4L12ATMA1
Description
MOSFET N-CH 100V 60A TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 60A (Tc) 94W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD60N10S4L12ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
3170 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
94W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-313
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
12mOhm @ 60A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 46µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,018
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11
10¥11.57000¥115.70
100¥7.82340¥782.34
500¥6.21970¥3,109.85
1,000¥5.70382¥5,703.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.14569¥12,864.23
5,000¥4.80090¥24,004.50
7,500¥4.62530¥34,689.75
12,500¥4.48337¥56,042.12
Manufacturers Standard Package