4 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8S-04PMMP-SF8001

DigiKey Part Number
1754-M8S-04PMMP-SF8001-ND
Manufacturer
Manufacturer Product Number
M8S-04PMMP-SF8001
Description
M SERIES, M8, 3A, 04 PINS, RECEP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Screw
Mfr
Fastening Type
Threaded
Series
Orientation
A
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
3A
Shell Size - Insert
M8-4
Voltage Rating
50VAC, 60VDC
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.15000¥67.15
10¥57.03900¥570.39
25¥53.45920¥1,336.48
50¥50.90580¥2,545.29
100¥48.47610¥4,847.61
250¥45.44216¥11,360.54
500¥43.27430¥21,637.15
1,000¥41.21085¥41,210.85
Manufacturers Standard Package