Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : ¥140.85000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 3A | 30V | 0.118" ~ 0.138" (3.00mm ~ 3.50mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥192.19000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 3A | 60V | 0.118" ~ 0.138" (3.00mm ~ 3.50mm) | -25°C ~ 80°C | |||
50 In Stock | 1 : ¥193.25000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M8-3 | - | Panel Mount | Bulkhead - Rear Side Nut | Wire Leads | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 60V | - | -25°C ~ 80°C | |||
35 In Stock | 1 : ¥355.27000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M8-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 1.5A | 30V | 0.118" ~ 0.138" (3.00mm ~ 3.50mm) | -25°C ~ 80°C | |||
80 In Stock | 1 : ¥208.86000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M8-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Wire Leads | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -25°C ~ 80°C | |||
40 In Stock | 1 : ¥208.86000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Wire Leads | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥360.72000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M8-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 1.5A | 30V | 0.118" ~ 0.138" (3.00mm ~ 3.50mm) | -25°C ~ 80°C | |||
30 In Stock | 1 : ¥153.74000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | M8-6 | - | Panel Mount | Bulkhead - Rear Side Nut | Wire Leads | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 1.5A | 30V | - | -25°C ~ 80°C | |||
7 In Stock | 1 : ¥173.90000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M8-4 | - | Through Hole, Right Angle | - | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Unshielded | 3A | 30V | - | -25°C ~ 80°C | |||
14 In Stock | 1 : ¥185.04000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 60V | - | -25°C ~ 80°C | |||
50 In Stock | 1 : ¥192.19000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 60V | - | -25°C ~ 80°C | |||
25 In Stock | 1 : ¥192.19000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -25°C ~ 80°C | |||
36 In Stock | 1 : ¥193.25000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Wire Leads | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 60V | - | -25°C ~ 80°C | |||
54 In Stock | 1 : ¥200.08000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -25°C ~ 80°C | |||
44 In Stock | 1 : ¥200.40000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 3A | 30V | 0.118" ~ 0.138" (3.00mm ~ 3.50mm) | -25°C ~ 80°C | |||
30 In Stock | 1 : ¥200.40000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M8-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 1.5A | 30V | - | -25°C ~ 80°C | |||
38 In Stock | 1 : ¥200.48000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M8-8 | - | Panel Mount | Bulkhead - Rear Side Nut | Wire Leads | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 1.5A | 30V | - | -25°C ~ 80°C | |||
25 In Stock | 1 : ¥200.97000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Wire Leads | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 60V | - | -25°C ~ 80°C | |||
29 In Stock | 1 : ¥206.90000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M8-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 1.5A | 30V | - | -25°C ~ 80°C | |||
29 In Stock | 1 : ¥207.23000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M8-3 | - | Through Hole, Right Angle | - | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Unshielded | 3A | 60V | - | -25°C ~ 80°C | |||
25 In Stock | 1 : ¥208.86000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M8-5 | - | Panel Mount | Bulkhead - Front Side Nut | Wire Leads | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 1.5A | 30V | - | -25°C ~ 80°C | |||
61 In Stock | 1 : ¥353.16000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 3A | 30V | 0.118" ~ 0.138" (3.00mm ~ 3.50mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥377.14000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 3A | 60V | 0.118" ~ 0.138" (3.00mm ~ 3.50mm) | -25°C ~ 80°C | |||
25 In Stock | 1 : ¥377.14000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 3A | 30V | 0.118" ~ 0.138" (3.00mm ~ 3.50mm) | -25°C ~ 80°C | |||
36 In Stock | 1 : ¥153.74000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | M8-6 | - | Panel Mount | Bulkhead - Front Side Nut | Wire Leads | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 1.5A | 30V | - | -25°C ~ 80°C |