


PXMBNI08FIM04ASC | |
|---|---|
DigiKey Part Number | 708-2136-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08FIM04ASC |
Description | CONN RCPT MALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 4 | Voltage Rating 30V |
Shell Size - Insert M8-4 | Cable Opening 0.118" ~ 0.138" (3.00mm ~ 3.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Applications Industrial |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥467.82000 | ¥467.82 |
| 10 | ¥397.61800 | ¥3,976.18 |
| 25 | ¥372.73720 | ¥9,318.43 |
| 50 | ¥354.96060 | ¥17,748.03 |
| 100 | ¥338.03740 | ¥33,803.74 |
| 250 | ¥316.90492 | ¥79,226.23 |






