




PXMBNI08RPF04APC | |
|---|---|
DigiKey Part Number | 708-2147-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08RPF04APC |
Description | CONN PLUG FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Current Rating (Amps) 3A |
Shell Size - Insert M8-4 | Voltage Rating 30V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Phosphor Bronze |
Termination Solder | Applications Industrial |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥262.16000 | ¥262.16 |
| 10 | ¥222.81900 | ¥2,228.19 |
| 25 | ¥208.86720 | ¥5,221.68 |
| 50 | ¥198.90340 | ¥9,945.17 |
| 100 | ¥189.41680 | ¥18,941.68 |
| 250 | ¥177.57236 | ¥44,393.09 |







