4 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Screw
Bulgin Automation Connectors Available At Digi-Key

PXPPAM08FIM04AST

DigiKey Part Number
708-2256-ND
Manufacturer
Manufacturer Product Number
PXPPAM08FIM04AST
Description
CONN RCPT MALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
3A
Number of Positions
4
Voltage Rating
30V
Shell Size - Insert
M8-4
Cable Opening
0.118" ~ 0.138" (3.00mm ~ 3.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 80°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Applications
Industrial
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥262.73000¥262.73
10¥223.31600¥2,233.16
25¥209.33360¥5,233.34
50¥199.34560¥9,967.28
100¥189.83780¥18,983.78
250¥177.96724¥44,491.81
Manufacturers Standard Package