PXMBNI08RPF04AFL001 | ||
---|---|---|
DigiKey Part Number | 708-2146-ND | |
Manufacturer | ||
Manufacturer Product Number | PXMBNI08RPF04AFL001 | |
Description | CONN PLUG FMALE 4P WIRE LEADS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.90000 | ¥210.90 |
10 | ¥184.69400 | ¥1,846.94 |
25 | ¥176.71120 | ¥4,417.78 |
50 | ¥171.01060 | ¥8,550.53 |
100 | ¥165.31080 | ¥16,531.08 |
250 | ¥156.19004 | ¥39,047.51 |
500 | ¥151.62976 | ¥75,814.88 |