PXMBNI08FPF08AFLM11002 | ||
---|---|---|
DigiKey Part Number | 708-PXMBNI08FPF08AFLM11002-ND | |
Manufacturer | ||
Manufacturer Product Number | PXMBNI08FPF08AFLM11002 | |
Description | CONN PLUG FMALE 8P WIRE LEAD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M8-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.44000 | ¥202.44 |
10 | ¥177.30500 | ¥1,773.05 |
25 | ¥169.64440 | ¥4,241.11 |
50 | ¥164.17060 | ¥8,208.53 |
100 | ¥158.69820 | ¥15,869.82 |
250 | ¥149.94240 | ¥37,485.60 |
500 | ¥145.56454 | ¥72,782.27 |