M08-08S-FA-PB4 | |
---|---|
DigiKey Part Number | 52-M08-08S-FA-PB4-ND |
Manufacturer | |
Manufacturer Product Number | M08-08S-FA-PB4 |
Description | 8 POSITION M8 CIRCULAR CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M8-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.76000 | ¥131.76 |
10 | ¥114.20000 | ¥1,142.00 |
25 | ¥108.24200 | ¥2,706.05 |
60 | ¥106.67500 | ¥6,400.50 |
120 | ¥94.12425 | ¥11,294.91 |
240 | ¥87.84958 | ¥21,083.90 |
480 | ¥85.96692 | ¥41,264.12 |
960 | ¥81.57449 | ¥78,311.51 |