PXMBNI08RPF03AFL001 | ||
---|---|---|
DigiKey Part Number | 708-2144-ND | |
Manufacturer | ||
Manufacturer Product Number | PXMBNI08RPF03AFL001 | |
Description | CONN PLUG FMALE 3P WIRE LEADS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.94000 | ¥202.94 |
10 | ¥177.70800 | ¥1,777.08 |
25 | ¥170.02880 | ¥4,250.72 |
50 | ¥164.54320 | ¥8,227.16 |
100 | ¥159.05860 | ¥15,905.86 |
250 | ¥150.28328 | ¥37,570.82 |
500 | ¥145.89538 | ¥72,947.69 |