


PXMBNI08RPF05BPC | |
|---|---|
DigiKey Part Number | 708-2149-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08RPF05BPC |
Description | CONN PLUG FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI08RPF05BPC Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Current Rating (Amps) 1.5A |
Shell Size - Insert M8-5 | Voltage Rating 30V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Phosphor Bronze |
Termination Solder | Applications Industrial |
Fastening Type Threaded | Base Product Number |
Orientation B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥270.26000 | ¥270.26 |
| 10 | ¥229.71600 | ¥2,297.16 |
| 25 | ¥215.33400 | ¥5,383.35 |
| 50 | ¥205.06120 | ¥10,253.06 |
| 100 | ¥195.28110 | ¥19,528.11 |
| 250 | ¥183.06928 | ¥45,767.32 |


