


PXMBNI08RPM05BPC | |
|---|---|
DigiKey Part Number | 708-2155-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08RPM05BPC |
Description | CONN RCPT MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Current Rating (Amps) 1.5A |
Shell Size - Insert M8-5 | Voltage Rating 30V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Applications Industrial |
Fastening Type Threaded | Base Product Number |
Orientation B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥262.74000 | ¥262.74 |
| 10 | ¥223.32300 | ¥2,233.23 |
| 25 | ¥209.34000 | ¥5,233.50 |
| 50 | ¥199.35160 | ¥9,967.58 |
| 100 | ¥189.84360 | ¥18,984.36 |
| 250 | ¥177.97264 | ¥44,493.16 |


