PXMBNI08RPF03APC | ||
---|---|---|
DigiKey Part Number | 708-2145-ND | |
Manufacturer | ||
Manufacturer Product Number | PXMBNI08RPF03APC | |
Description | CONN PLUG FMALE 3POS GOLD SOLDER | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | PXMBNI08RPF03APC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.07000 | ¥194.07 |
10 | ¥169.91700 | ¥1,699.17 |
25 | ¥162.57480 | ¥4,064.37 |
50 | ¥157.33060 | ¥7,866.53 |
100 | ¥152.08550 | ¥15,208.55 |
250 | ¥143.69476 | ¥35,923.69 |
500 | ¥139.49930 | ¥69,749.65 |