



RKEF500 | |
|---|---|
DigiKey Part Number | RKEF500HF-ND |
Manufacturer | |
Manufacturer Product Number | RKEF500 |
Description | PTC RESET FUSE 60V 5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RKEF500 Models |
Category | Time to Trip 28 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 12 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.949" L x 0.118" W (24.10mm x 3.00mm) |
Current - Hold (Ih) (Max) 5 A | Height - Seated (Max) 1.142" (29.00mm) |
Current - Trip (It) 10 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRP0500FF1A | Bel Fuse Inc. | 5,623 | 5923-0ZRP0500FF1A-ND | ¥11.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 5 | ¥9.92400 | ¥49.62 |
| 10 | ¥9.16300 | ¥91.63 |
| 50 | ¥7.59980 | ¥379.99 |
| 100 | ¥7.01110 | ¥701.11 |
| 250 | ¥6.30088 | ¥1,575.22 |
| 500 | ¥5.80950 | ¥2,904.75 |
| 1,000 | ¥5.35425 | ¥5,354.25 |
| 5,000 | ¥4.81713 | ¥24,085.65 |








