RKEF400 | ||
---|---|---|
DigiKey Part Number | RKEF400HF-ND | |
Manufacturer | ||
Manufacturer Product Number | RKEF400 | |
Description | PTC RESET FUSE 60V 4A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V 4 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | RKEF400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 40 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 14 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.827" L x 0.118" W (21.00mm x 3.00mm) | |
Height - Seated (Max) | 0.980" (24.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
5 | ¥7.61800 | ¥38.09 |
10 | ¥7.13400 | ¥71.34 |
50 | ¥5.90260 | ¥295.13 |
100 | ¥4.91820 | ¥491.82 |
250 | ¥4.79556 | ¥1,198.89 |
500 | ¥4.05772 | ¥2,028.86 |
1,000 | ¥3.56589 | ¥3,565.89 |
5,000 | ¥3.19702 | ¥15,985.10 |