Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,187 In Stock | 1 : ¥15.35000 Cut Tape (CT) 500 : ¥7.78562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 2500 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 263.2 mA @ 100 Hz | - | 300 mOhms | - | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | 0.315" L x 0.315" W (8.00mm x 8.00mm) | Surface Mount | Radial, Can - SMD | |||
2,770 In Stock | 1 : ¥16.25000 Cut Tape (CT) 500 : ¥8.23758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 294 mA @ 100 Hz | - | 240 mOhms | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
29,280 In Stock | 1 : ¥17.40000 Cut Tape (CT) 250 : ¥9.92336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 80 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 620 mOhms | - | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
4,702 In Stock | 1 : ¥17.40000 Cut Tape (CT) 500 : ¥8.82078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 2500 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | 490 mA @ 100 kHz | 240 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
1,854 In Stock | 1 : ¥17.40000 Cut Tape (CT) 250 : ¥9.92336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 620 mOhms | - | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
1,934 In Stock | 1 : ¥19.37000 Cut Tape (CT) 1,000 : ¥8.59844 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 40 V | 1.8Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 247 mA @ 10 kHz | 700 mOhms | - | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | - | - | Through Hole | Axial, Can | |||
2,696 In Stock | 1 : ¥22.25000 Cut Tape (CT) 500 : ¥11.29934 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 63 V | 1.3Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 350 mA @ 10 kHz | 550 mOhms | - | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | - | - | Through Hole | Axial, Can | |||
11,252 In Stock | 1 : ¥23.07000 Cut Tape (CT) 250 : ¥13.17104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | 690 mA @ 100 kHz | 130 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
1,303 In Stock | 1 : ¥24.22000 Cut Tape (CT) 200 : ¥15.25040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 250 mOhms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
299 In Stock | 1 : ¥24.22000 Cut Tape (CT) 200 : ¥15.25040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 80 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 250 mOhms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
7,682 In Stock | 1 : ¥27.50000 Cut Tape (CT) 200 : ¥17.68395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | - | 4000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 660 mA @ 100 Hz | 1.1 A @ 100 kHz | 85 mOhms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
2,849 In Stock | 1 : ¥29.55000 Cut Tape (CT) 500 : ¥14.87778 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 100 V | 1.3Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 420 mA @ 10 kHz | 900 mOhms | - | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | - | - | Through Hole | Axial, Can | |||
749 In Stock | 1 : ¥30.05000 Cut Tape (CT) 500 : ¥15.15524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 µF | ±20% | 100 V | 1.3Ohm @ 100Hz | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 300 mA @ 100 Hz | - | 900 mOhms | - | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | - | - | Through Hole | Axial, Can | |||
2,422 In Stock | 1 : ¥34.48000 Cut Tape (CT) 150 : ¥22.16813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 50 V | - | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 780 mA @ 100 Hz | 1.3 A @ 100 kHz | 72 mOhms | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.630" L x 0.630" W (16.00mm x 16.00mm) | Surface Mount | Radial, Can - SMD | |||
1,752 In Stock | 1 : ¥34.48000 Cut Tape (CT) 150 : ¥22.16813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 35 V | - | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 910 mA @ 100 Hz | 1.4 A @ 100 kHz | 50 mOhms | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.630" L x 0.630" W (16.00mm x 16.00mm) | Surface Mount | Radial, Can - SMD | |||
493 In Stock | 1 : ¥34.48000 Cut Tape (CT) 150 : ¥22.16813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 63 V | - | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 630 mA @ 100 Hz | 1.05 A @ 100 kHz | 100 mOhms | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.630" L x 0.630" W (16.00mm x 16.00mm) | Surface Mount | Radial, Can - SMD | |||
7,419 In Stock | 1 : ¥35.22000 Cut Tape (CT) 100 : ¥24.44180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 50 V | - | 6000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 900 mA @ 100 Hz | 1.5 A @ 100 kHz | 52 mOhms | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.630" L x 0.630" W (16.00mm x 16.00mm) | Surface Mount | Radial, Can - SMD | |||
845 In Stock | 1 : ¥36.61000 Bulk | Bulk | Active | 470 µF | ±20% | 63 V | 287mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 980 mA @ 10 kHz | 130 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
675 In Stock | 1 : ¥37.20000 Bulk | Bulk | Active | 1000 µF | ±20% | 40 V | 190mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 1.17 A @ 10 kHz | 110 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
358 In Stock | 1 : ¥38.47000 Bulk | Bulk | Active | 1500 µF | ±20% | 25 V | 179mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 1.235 A @ 10 kHz | 95 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
582 In Stock | 1 : ¥43.51000 Cut Tape (CT) 100 : ¥30.22210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 110 mOhms | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.709" L x 0.709" W (18.00mm x 18.00mm) | Surface Mount | Radial, Can - SMD | |||
388 In Stock | 1 : ¥44.82000 Cut Tape (CT) 100 : ¥31.11700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ±20% | - | - | - | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | - | - | - | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
292 In Stock | 1 : ¥46.79000 Bulk | Bulk | Active | 100 µF | ±20% | 100 V | 389mOhm | 8000 Hrs @ 125°C | -40°C ~ 125°C | - | AEC-Q200 | Automotive | - | 1.14 A @ 10 kHz | 381 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
8,140 In Stock | 1 : ¥48.52000 Cut Tape (CT) 100 : ¥35.30570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 63 V | - | 6000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 840 mA @ 100 Hz | 1.4 A @ 100 kHz | 72 mOhms | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.709" L x 0.709" W (18.00mm x 18.00mm) | Surface Mount | Radial, Can - SMD | |||
892 In Stock | 1 : ¥50.25000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | - | 6000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | - | 3 A @ 100 kHz | 22 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can |