Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,934 In Stock | 1 : ¥19.37000 Cut Tape (CT) 1,000 : ¥8.59844 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 40 V | 1.8Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 247 mA @ 10 kHz | 700 mOhms | - | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | - | - | Through Hole | Axial, Can | |||
2,696 In Stock | 1 : ¥22.25000 Cut Tape (CT) 500 : ¥11.29934 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 63 V | 1.3Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 350 mA @ 10 kHz | 550 mOhms | - | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | - | - | Through Hole | Axial, Can | |||
6,349 In Stock | 1 : ¥29.55000 Cut Tape (CT) 500 : ¥14.87778 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 100 V | 1.3Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 420 mA @ 10 kHz | 900 mOhms | - | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | - | - | Through Hole | Axial, Can | |||
649 In Stock | 1 : ¥30.05000 Cut Tape (CT) 500 : ¥15.15524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 µF | ±20% | 100 V | 1.3Ohm @ 100Hz | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 300 mA @ 100 Hz | - | 900 mOhms | - | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | - | - | Through Hole | Axial, Can | |||
842 In Stock | 1 : ¥36.61000 Bulk | Bulk | Active | 470 µF | ±20% | 63 V | 287mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 980 mA @ 10 kHz | 130 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
675 In Stock | 1 : ¥37.20000 Bulk | Bulk | Active | 1000 µF | ±20% | 40 V | 190mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 1.17 A @ 10 kHz | 110 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
618 In Stock | 1 : ¥38.47000 Bulk | Bulk | Active | 1500 µF | ±20% | 25 V | 179mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 1.235 A @ 10 kHz | 95 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
860 In Stock | 1 : ¥54.65000 Bulk | Bulk | Active | 3300 µF | ±20% | 40 V | 90mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 2.353 A @ 10 kHz | 40 mOhms | - | 0.709" Dia x 1.496" L (18.00mm x 38.00mm) | - | - | Through Hole | Axial, Can | |||
7,491 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,000 : ¥5.56807 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 63 V | 31Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 43.4 mA @ 10 kHz | 12 Ohms | - | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
6,990 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,000 : ¥5.56807 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 100 V | 130Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 19.6 mA @ 10 kHz | 90 Ohms | - | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
3,974 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,000 : ¥5.56807 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 63 V | 65Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 29.4 mA @ 10 kHz | 25 Ohms | - | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
2,983 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,000 : ¥5.56807 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 63 V | 150Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 16.8 mA @ 10 kHz | 55 Ohms | - | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
171 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,000 : ¥5.56807 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 100 V | 58Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 28 mA @ 10 kHz | 41 Ohms | - | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
3,492 In Stock | 1 : ¥14.61000 Cut Tape (CT) 1,000 : ¥5.95543 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 100 V | 13Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 91 mA @ 10 kHz | 9 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
1,518 In Stock | 1 : ¥14.61000 Cut Tape (CT) 1,000 : ¥6.01368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 22 µF | ±20% | 63 V | 5.8Ohm @ 100Hz | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 90 mA @ 100 Hz | - | 2.5 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
23,776 In Stock | 1 : ¥14.69000 Cut Tape (CT) 3,000 : ¥5.42175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 4.7 µF | ±20% | 63 V | 31Ohm @ 100Hz | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 31 mA @ 100 Hz | - | 12 Ohms | - | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
3,379 In Stock | 1 : ¥14.69000 Cut Tape (CT) 3,000 : ¥4.69985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 µF | ±20% | 63 V | 150Ohm @ 100Hz | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12 mA @ 100 Hz | - | 55 Ohms | - | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
2,959 In Stock | 1 : ¥14.69000 Cut Tape (CT) 3,000 : ¥5.42175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 µF | ±20% | 63 V | 13Ohm @ 100Hz | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 50 mA @ 100 Hz | - | 5.5 Ohms | - | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
2,538 In Stock | 1 : ¥14.69000 Cut Tape (CT) 3,000 : ¥5.42175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 2.2 µF | ±20% | 63 V | 65Ohm @ 100Hz | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 21 mA @ 100 Hz | - | 25 Ohms | - | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
9,814 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,000 : ¥6.29772 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 25 V | 2.3Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 195 mA @ 10 kHz | 1.2 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
2,842 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,000 : ¥6.29772 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 150 µF | ±20% | 16 V | 1.7Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 168 mA @ 10 kHz | 1.1 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
2,699 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,000 : ¥6.29772 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 40 V | 3.8Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 143 mA @ 10 kHz | 1.5 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
2,053 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,000 : ¥6.29772 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 10 V | 1.5Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 192 mA @ 10 kHz | 910 mOhms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
1,645 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,000 : ¥6.29772 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 63 V | 3.9Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 140 mA @ 10 kHz | 1.7 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
3,935 In Stock | 1 : ¥15.43000 Cut Tape (CT) 1,000 : ¥6.10074 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 10 V | 3.2Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 120 mA @ 10 kHz | 2 Ohms | - | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | - | - | Through Hole | Axial, Can |