MAL202134101E3 | |
---|---|
DigiKey Part Number | 4003PHCT-ND - Cut Tape (CT) 4003PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202134101E3 |
Description | CAP ALUM 100UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 3.2Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202134101E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 120 mA @ 10 kHz | |
Impedance | 2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥11.59200 | ¥115.92 |
50 | ¥10.57520 | ¥528.76 |
100 | ¥8.66330 | ¥866.33 |
500 | ¥6.91424 | ¥3,457.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.10069 | ¥6,100.69 |
2,000 | ¥5.69401 | ¥11,388.02 |
5,000 | ¥5.49066 | ¥27,453.30 |
10,000 | ¥5.28730 | ¥52,873.00 |