MAL202138101E3 | ||
---|---|---|
DigiKey Part Number | 4074PHCT-ND - Cut Tape (CT) 4074PHTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MAL202138101E3 | |
Description | CAP ALUM 100UF 20% 63V AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 1.3Ohm 2500 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL202138101E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 350 mA @ 10 kHz | |
Impedance | 550 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥17.11600 | ¥171.16 |
50 | ¥15.72740 | ¥786.37 |
100 | ¥13.04050 | ¥1,304.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.29934 | ¥5,649.67 |
1,000 | ¥9.88693 | ¥9,886.93 |
2,500 | ¥9.53382 | ¥23,834.55 |
5,000 | ¥9.18072 | ¥45,903.60 |