MAL202117102E3 | ||
---|---|---|
DigiKey Part Number | 4056PHBK-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL202117102E3 | |
Description | CAP ALUM 1000UF 20% 40V AXIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 190mOhm 8000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL202117102E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 190mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.17 A @ 10 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.20000 | ¥37.20 |
10 | ¥28.56200 | ¥285.62 |
50 | ¥25.80220 | ¥1,290.11 |
260 | ¥19.20162 | ¥4,992.42 |
520 | ¥17.40144 | ¥9,048.75 |
1,040 | ¥16.20135 | ¥16,849.40 |
2,600 | ¥15.60130 | ¥40,563.38 |
5,200 | ¥15.30127 | ¥79,566.60 |