MAL215099704E3 | ||
---|---|---|
DigiKey Part Number | 4743PHTR-ND - Tape & Reel (TR) 4743PHCT-ND - Cut Tape (CT) 4743PHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAL215099704E3 | |
Description | CAP ALUM 220UF 20% 80V SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL215099704E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Impedance | 250 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥18.57800 | ¥185.78 |
50 | ¥17.06720 | ¥853.36 |
100 | ¥14.15130 | ¥1,415.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥15.25040 | ¥3,050.08 |
400 | ¥13.79433 | ¥5,517.73 |
600 | ¥12.26162 | ¥7,356.97 |
1,000 | ¥10.72891 | ¥10,728.91 |
2,000 | ¥10.34574 | ¥20,691.48 |
5,000 | ¥9.96256 | ¥49,812.80 |