MAL225099117E3 | ||
---|---|---|
DigiKey Part Number | 56-MAL225099117E3TR-ND - Tape & Reel (TR) 56-MAL225099117E3CT-ND - Cut Tape (CT) 56-MAL225099117E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAL225099117E3 | |
Description | CAP ALUM 1500UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.82000 | ¥44.82 |
10 | ¥38.55900 | ¥385.59 |
50 | ¥34.97180 | ¥1,748.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥31.11670 | ¥3,111.67 |
300 | ¥28.99103 | ¥8,697.31 |
500 | ¥27.05834 | ¥13,529.17 |
1,000 | ¥25.12553 | ¥25,125.53 |
2,500 | ¥24.64236 | ¥61,605.90 |