MAL215099101E3 | ||
---|---|---|
DigiKey Part Number | 4399PHTR-ND - Tape & Reel (TR) 4399PHCT-ND - Cut Tape (CT) 4399PHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAL215099101E3 | |
Description | CAP ALUM 100UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ High Frequency | 490 mA @ 100 kHz | |
Impedance | 240 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥13.36500 | ¥133.65 |
50 | ¥12.27800 | ¥613.90 |
100 | ¥10.18040 | ¥1,018.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.82078 | ¥4,410.39 |
1,000 | ¥7.71818 | ¥7,718.18 |
2,500 | ¥7.44253 | ¥18,606.33 |
5,000 | ¥7.16688 | ¥35,834.40 |