MAL215099905E3 | ||
---|---|---|
DigiKey Part Number | 4747PHTR-ND - Tape & Reel (TR) 4747PHCT-ND - Cut Tape (CT) 4747PHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAL215099905E3 | |
Description | CAP ALUM 47UF 20% 100V SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL215099905E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Impedance | 620 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥13.36500 | ¥133.65 |
50 | ¥12.27800 | ¥613.90 |
100 | ¥10.18040 | ¥1,018.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.92336 | ¥2,480.84 |
500 | ¥8.82078 | ¥4,410.39 |
750 | ¥8.26948 | ¥6,202.11 |
1,250 | ¥7.71818 | ¥9,647.73 |
2,500 | ¥7.44253 | ¥18,606.33 |
6,250 | ¥7.16688 | ¥44,793.00 |