MAL214699814E3 | ||
---|---|---|
DigiKey Part Number | 4459PHTR-ND - Tape & Reel (TR) 4459PHCT-ND - Cut Tape (CT) 4459PHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAL214699814E3 | |
Description | CAP ALUM 1000UF 20% 63V SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL214699814E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥42.03200 | ¥420.32 |
50 | ¥37.71860 | ¥1,885.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥35.30570 | ¥3,530.57 |
300 | ¥33.67980 | ¥10,103.94 |
500 | ¥31.93774 | ¥15,968.87 |
1,000 | ¥29.61499 | ¥29,614.99 |
2,500 | ¥29.03431 | ¥72,585.78 |