MAL215099112E3 | ||
---|---|---|
DigiKey Part Number | 4400PHTR-ND - Tape & Reel (TR) 4400PHCT-ND - Cut Tape (CT) 4400PHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAL215099112E3 | |
Description | CAP ALUM 330UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL215099112E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ High Frequency | 690 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥17.74000 | ¥177.40 |
50 | ¥16.29560 | ¥814.78 |
100 | ¥13.51180 | ¥1,351.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.17104 | ¥3,292.76 |
500 | ¥11.70758 | ¥5,853.79 |
750 | ¥10.97585 | ¥8,231.89 |
1,250 | ¥10.24414 | ¥12,805.17 |
2,500 | ¥9.87827 | ¥24,695.68 |
6,250 | ¥9.51241 | ¥59,452.56 |