749022011 | ||
---|---|---|
DigiKey Part Number | 732-3271-2-ND - Tape & Reel (TR) 732-3271-1-ND - Cut Tape (CT) 732-3271-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 749022011 | |
Description | TRANSFORMER LAN 10/100/1000 POE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.720" L x 0.480" W (18.30mm x 12.20mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.86000 | ¥54.86 |
10 | ¥52.93400 | ¥529.34 |
50 | ¥49.98740 | ¥2,499.37 |
100 | ¥47.04890 | ¥4,704.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥42.64163 | ¥15,990.61 |