ALAN310001-3J61DT | ||
---|---|---|
DigiKey Part Number | 535-ALAN310001-3J61DTTR-ND - Tape & Reel (TR) 535-ALAN310001-3J61DTCT-ND - Cut Tape (CT) 535-ALAN310001-3J61DTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ALAN310001-3J61DT | |
Description | XFRMR LAN 1CT:1CT 350UH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.724" L x 0.490" W (18.38mm x 12.44mm) | |
Height - Seated (Max) | 0.254" (6.45mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.92000 | ¥41.92 |
10 | ¥33.98300 | ¥339.83 |
25 | ¥27.47440 | ¥686.86 |
50 | ¥25.73920 | ¥1,286.96 |
100 | ¥24.58190 | ¥2,458.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥23.85875 | ¥9,543.50 |
800 | ¥23.13585 | ¥18,508.68 |
1,200 | ¥22.41280 | ¥26,895.36 |