
TPS23752PWP | |
|---|---|
DigiKey Part Number | 296-35011-ND |
Manufacturer | |
Manufacturer Product Number | TPS23752PWP |
Description | IC POE CNTRL 1 CHANNEL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23752PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 1.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.66000 | ¥28.66 |
| 10 | ¥21.51500 | ¥215.15 |
| 70 | ¥18.20814 | ¥1,274.57 |
| 140 | ¥17.40336 | ¥2,436.47 |
| 280 | ¥16.74125 | ¥4,687.55 |
| 560 | ¥16.19589 | ¥9,069.70 |
| 1,050 | ¥15.78539 | ¥16,574.66 |
| 2,520 | ¥15.32192 | ¥38,611.24 |
| 5,040 | ¥15.02787 | ¥75,740.46 |


