VY21-KIT-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY21-KIT-HF

DigiKey Part Number
56-VY21-KIT-HF-ND
Manufacturer
Manufacturer Product Number
VY21-KIT-HF
Description
CAP KIT CER 100PF-4700PF 70PCS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 100pF ~ 4700pF 440VAC Through Hole 70 Pieces (7 Values - 10 Each)
Datasheet
 Datasheet
EDA/CAD Models
VY21-KIT-HF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Case
Part Status
Active
Kit Type
Ceramic
Capacitance Range
100pF ~ 4700pF
Mounting Type
Through Hole
Voltage - Rated
440VAC
Tolerance
±10%, ±20%
Applications
Safety
Features
X1Y2 Safety Rated
Quantity
70 Pieces (7 Values - 10 Each)
Packages Included
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥262.22000¥262.22
10¥227.82300¥2,278.23
Manufacturers Standard Package