HTP ENG KIT 01 | |
---|---|
DigiKey Part Number | 1680-1007-ND |
Manufacturer | |
Manufacturer Product Number | HTP ENG KIT 01 |
Description | CAP KIT CER 1500PF-220UF 200PCS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic, Tantalum Capacitor Kit 1500pF ~ 220µF 10 ~ 500V Surface Mount, Through Hole 200 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic, Tantalum | |
Capacitance Range | 1500pF ~ 220µF | |
Mounting Type | Surface Mount, Through Hole | |
Voltage - Rated | 10 ~ 500V | |
Tolerance | ±2.5%, ±5%, ±10% | |
Applications | Boardflex Sensitive, Downhole, General Purpose | |
Features | Low ESL, High Voltage, High Temperature, Soft Termination | |
Quantity | 200 Pieces (Assorted Per Value) | |
Packages Included | 0402 ~ 2917 (1005 ~ 7343 Metric), Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,432.45000 | ¥1,432.45 |
10 | ¥1,243.44500 | ¥12,434.45 |