


AUTO ENG KIT 1 | |
|---|---|
DigiKey Part Number | 1680-1020-ND |
Manufacturer | |
Manufacturer Product Number | AUTO ENG KIT 1 |
Description | AUTOMOTIVE CAPACITORS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Capacitor Kit 1000pF ~ 3300µF 6.3 ~ 1000V (1kV) Surface Mount, Through Hole 168 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Voltage - Rated 6.3 ~ 1000V (1kV) |
Manufacturer KEMET | Tolerance ±5%, ±10%, ±20%, -10%, +30% |
Packaging Case | Applications Automotive |
Part Status Active | Quantity 168 Pieces (Assorted Per Value) |
Capacitance Range 1000pF ~ 3300µF | Base Product Number |
Mounting Type Surface Mount, Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,521.98000 | ¥1,521.98 |
| 10 | ¥1,321.47600 | ¥13,214.76 |
| Part Number | Description | Quantity |
|---|---|---|
| C0402C104K4RACAUTO | CAP CER 0.1UF 16V X7R 0402 | 10 |
| C0402C102K5RACAUTO | CAP CER 1000PF 50V X7R 0402 | 10 |
| C0402C103K3RACAUTO | CAP CER 10000PF 25V X7R 0402 | 10 |
| R82DC4100AA60K | CAP FILM 1UF 10% 63VDC RADIAL | 3 |
| T598D476M025ATE060 | CAP TANT POLY 47UF 25V 2917 | 5 |

