C0402C104K4RACAUTO | ||
---|---|---|
DigiKey Part Number | 399-6828-2-ND - Tape & Reel (TR) 399-6828-1-ND - Cut Tape (CT) 399-6828-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0402C104K4RACAUTO | |
Description | CAP CER 0.1UF 16V X7R 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C0402C104K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
50 | ¥0.32340 | ¥16.17 |
100 | ¥0.25040 | ¥25.04 |
500 | ¥0.18866 | ¥94.33 |
1,000 | ¥0.14818 | ¥148.18 |
2,500 | ¥0.13473 | ¥336.82 |
5,000 | ¥0.12396 | ¥619.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12438 | ¥1,243.80 |
20,000 | ¥0.11846 | ¥2,369.20 |
30,000 | ¥0.11254 | ¥3,376.20 |
50,000 | ¥0.10069 | ¥5,034.50 |
100,000 | ¥0.08144 | ¥8,144.00 |
250,000 | ¥0.07404 | ¥18,510.00 |