TAN ENG KIT 22 | ||
---|---|---|
DigiKey Part Number | 399-11666-ND | |
Manufacturer | ||
Manufacturer Product Number | TAN ENG KIT 22 | |
Description | CAP KIT TANT 10UF-680UF 140PCS | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Tantalum Capacitor Kit 10µF ~ 680µF 4 ~ 50V Surface Mount 140 Pieces (14 Values - 10 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Tantalum | |
Capacitance Range | 10µF ~ 680µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 4 ~ 50V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 140 Pieces (14 Values - 10 Each) | |
Packages Included | 2413, 2917, 2924 (6032, 7343, 7360 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,497.55000 | ¥1,497.55 |
10 | ¥1,299.95800 | ¥12,999.58 |