Capacitor Kits
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Kit Type | Capacitance Range | Mounting Type | Voltage - Rated | Tolerance | Applications | Features | Quantity | Packages Included |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥400.15000 Book | Book | Active | Ceramic | 10pF ~ 10µF | Surface Mount, MLCC | 6.3 ~ 100V | ±2%, ±5%, ±10%, ±20% | General Purpose | - | 1500 Pieces (30 Values - 50 Each) | 0603 (1608 Metric) | |||
5 In Stock | 1 : ¥1,432.54000 Book | Book | Active | Ceramic, Tantalum | 1500pF ~ 220µF | Surface Mount, Through Hole | 10 ~ 500V | ±2.5%, ±5%, ±10% | Boardflex Sensitive, Downhole, General Purpose | Low ESL, High Voltage, High Temperature, Soft Termination | 200 Pieces (Assorted Per Value) | 0402 ~ 2917 (1005 ~ 7343 Metric), Radial | |||
11 In Stock | 1 : ¥2,924.60000 Book | Book | Active | Tantalum (Polymer) | 4.7µF ~ 1500µF | Surface Mount | 2.5 ~ 63V | ±20% | High Reliability | - | 100 Pieces (10 Values - 10 Each) | 2917 (7343 Metric) | |||
3 In Stock | 1 : ¥1,047.74000 Case | Case | Active | Tantalum | 2.2µF ~ 220µF | Surface Mount, MLCC | 6.3 ~ 50 V | ±10%, ±20% | - | - | 100 Pieces (14 Values - Mixed Quantities) | 1206, 1411, 2312, 2917 (3216, 3528, 6032, 7343 Metric) |