CER ENG KIT 29 | ||
---|---|---|
DigiKey Part Number | 399-11680-ND | |
Manufacturer | ||
Manufacturer Product Number | CER ENG KIT 29 | |
Description | CAP KIT CERAMIC 10PF-10UF 1500PC | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 10pF ~ 10µF 6.3 ~ 100V Surface Mount, MLCC 1500 Pieces (30 Values - 50 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Binder | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 10pF ~ 10µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 100V | |
Tolerance | ±2%, ±5%, ±10%, ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 1500 Pieces (30 Values - 50 Each) | |
Packages Included | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.25000 | ¥396.25 |
10 | ¥343.97400 | ¥3,439.74 |